Power Circuits
V110B12T200BG
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-9

Overview of V110B12T200BG by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V110B12T200BG by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # V110B12T200BG-ND
DigiKey DC DC CONVERTER 12V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $354.1400
$354.1400 Buy Now
DISTI # V110B12T200BG
Avnet Americas Module DC-DC 1-OUT 12V 16.67A 200W 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: V110B12T200BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $354.1400
  • 10 $281.3000
  • 25 $256.6700
  • 50 $239.4800
  • 100 $223.4500
$223.4500 / $354.1400 Buy Now
DISTI # 492-V110B12T200BG
Mouser Electronics Isolated DC/DC Converters - Through Hole T 66154110 12v 16.7A RoHS: Compliant 3
  • 1 $354.1400
  • 10 $281.6500
  • 25 $257.1600
$257.1600 / $354.1400 Buy Now

CAD Models for V110B12T200BG by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V110B12T200BG by Vicor Corporation

V110B12T200BG
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
DFM,
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
154 V
Input Voltage-Min
66 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e4
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
1.2 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
200 W
Trim/Adjustable Output
YES
Width
55.88 mm
Want to compare parts?
  1. V110B12T200BG
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-9
    VS

Related Parts for V110B12T200BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V110B12T200BG by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V110B12T200BG by Vicor Corporation

Select Manufacturer
Which Manufacturer of V110B12T200BG would you like to use for your alert(s)?
  • Please alert me when V110B12T200BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V110B12T200BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V110B12T200BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V110B12T200BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V110B12T200BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V110B12T200BG by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: