Part Details for V10PM6-M3/H by Vishay Intertechnologies
Overview of V10PM6-M3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10PM6-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0094
|
Newark | Schottky Rectifier, 60V, 10A, To-277A, Repetitive Peak Reverse Voltage:60V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:640Mv, Forward Surge Current:180A Rohs Compliant: Yes |Vishay V10PM6-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5258 |
|
$0.2460 | Buy Now |
DISTI #
81AH0094
|
Avnet Americas | 10A, 60V, SMPC , TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 81AH0094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.4520 / $0.7110 | Buy Now |
DISTI #
V10PM6-M3/H
|
Avnet Americas | 10A, 60V, SMPC , TRENCH SKY RECT. (Alt: V10PM6-M3/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2023 / $0.2150 | Buy Now |
DISTI #
78-V10PM6-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) RoHS: Compliant | 6227 |
|
$0.2150 / $0.7300 | Buy Now |
DISTI #
85536345
|
Verical | Diode Schottky 60V 10A 3-Pin(2+Tab) SMPC T/R Min Qty: 204 Package Multiple: 1 | Americas - 500 |
|
$0.3717 / $0.4017 | Buy Now |
DISTI #
V10PM6-M3/H
|
TTI | Schottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2190 | Buy Now |
DISTI #
V10PM6-M3/H
|
EBV Elektronik | 10A, 60V, SMPC , TRENCH SKY RECT. (Alt: V10PM6-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V10PM6-M3/H
V10PM6-M3/H CAD Models
V10PM6-M3/H Part Data Attributes
|
V10PM6-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10PM6-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V10PM6-M3/H
This table gives cross-reference parts and alternative options found for V10PM6-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10PM6-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM6-M3/I | Rectifier Diode, | Vishay Intertechnologies | V10PM6-M3/H vs V10PM6-M3/I |
V10PM6HM3/H | Rectifier Diode, | Vishay Intertechnologies | V10PM6-M3/H vs V10PM6HM3/H |
V10PM6HM3/I | Rectifier Diode, | Vishay Intertechnologies | V10PM6-M3/H vs V10PM6HM3/I |