There are no models available for this part yet.
Overview of V10PM15-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for V10PM15-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3393
|
Newark | 10A, 150V, Smpc , Trench Sky Rect. |Vishay V10PM15-M3/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now | |
DISTI #
V10PM15-M3/I
|
Avnet Americas | 10A, 150V, SMPC , TRENCH SKY RECT. (Alt: V10PM15-M3/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2084 | Buy Now | |
DISTI #
78-V10PM15-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) | 0 |
|
$0.2200 / $0.2400 | Order Now | |
DISTI #
V10PM15-M3/I
|
TTI | Schottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2340 | Buy Now |
CAD Models for V10PM15-M3/I by Vishay Intertechnologies
Part Data Attributes for V10PM15-M3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2018-12-14
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.08 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
180 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
150 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for V10PM15-M3/I
This table gives cross-reference parts and alternative options found for V10PM15-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10PM15-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM15HM3/H | Rectifier Diode, | Vishay Intertechnologies | V10PM15-M3/I vs V10PM15HM3/H |
V10PM15-M3/H | Rectifier Diode, | Vishay Intertechnologies | V10PM15-M3/I vs V10PM15-M3/H |
V10PM15HM3/I | Rectifier Diode, | Vishay Intertechnologies | V10PM15-M3/I vs V10PM15HM3/I |