There are no models available for this part yet.
Overview of V10K170CHM3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for V10K170CHM3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK1921
|
Newark | Schottky Rectifier, 170V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10K170CHM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.0700 | Buy Now | |
DISTI #
78-V10K170CHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 170V RECT RoHS: Compliant | 0 |
|
$0.5980 | Order Now | |
DISTI #
V10K170CHM3/H
|
TTI | Schottky Diodes & Rectifiers 10A, 170V RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5600 / $0.5920 | Buy Now |
CAD Models for V10K170CHM3/H by Vishay Intertechnologies
Part Data Attributes for V10K170CHM3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JESD-30 Code
|
R-PDSO-F8
|
Non-rep Pk Forward Current-Max
|
90 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Reverse Current-Max
|
15 µA
|
Reverse Test Voltage
|
170 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V10K170CHM3/H
This table gives cross-reference parts and alternative options found for V10K170CHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10K170CHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10K170C-M3/H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.4A, 170V V(RRM), Silicon, | Vishay Intertechnologies | V10K170CHM3/H vs V10K170C-M3/H |