Part Details for V10K100CHM3/H by Vishay Intertechnologies
Overview of V10K100CHM3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for V10K100CHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2418
|
Newark | Schottky Rectifier, 100V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10K100CHM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.3200 | Buy Now |
DISTI #
01AM1000
|
Newark | Schottky Rectifier, 100V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10K100CHM3/H RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3580 / $0.3610 | Buy Now |
DISTI #
78AH2418
|
Avnet Americas | 10A, 100V, FLATPAK TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 78AH2418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.8070 / $1.1200 | Buy Now |
DISTI #
V10K100CHM3/H
|
Avnet Americas | 10A, 100V, FLATPAK TRENCH SKY RECT. - Tape and Reel (Alt: V10K100CHM3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 | Buy Now |
DISTI #
78-V10K100CHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V FLATPAK TRENCH SKY RoHS: Compliant | 1490 |
|
$0.2790 / $0.8400 | Buy Now |
DISTI #
V10K100CHM3/H
|
TTI | Schottky Diodes & Rectifiers 10A 100V FLATPAK TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2760 / $0.2980 | Buy Now |
Part Details for V10K100CHM3/H
V10K100CHM3/H CAD Models
V10K100CHM3/H Part Data Attributes
|
V10K100CHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10K100CHM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-09-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PDSO-F5 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10K100CHM3/H
This table gives cross-reference parts and alternative options found for V10K100CHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10K100CHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10K100CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V10K100CHM3/H vs V10K100CHM3/I |
V10K100C-M3/I | Rectifier Diode, | Vishay Intertechnologies | V10K100CHM3/H vs V10K100C-M3/I |
V10K100C-M3/H | Rectifier Diode, | Vishay Intertechnologies | V10K100CHM3/H vs V10K100C-M3/H |