Part Details for V100ZU4P by Littelfuse Inc
Overview of V100ZU4P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V100ZU4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9594
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V100ZU4P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
V100ZU4P-ND
|
DigiKey | VARISTOR 100V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2058 | Buy Now |
DISTI #
576-V100ZU4P
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2010 / $0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1825 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 100V 2.5KA 60VAC 81VDC THT | 0 |
|
$0.2216 / $0.2548 | RFQ |
Part Details for V100ZU4P
V100ZU4P CAD Models
V100ZU4P Part Data Attributes
|
V100ZU4P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V100ZU4P
Littelfuse Inc
Varistor, 81V, 10J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |
Alternate Parts for V100ZU4P
This table gives cross-reference parts and alternative options found for V100ZU4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100ZU4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZT4P | Varistor, 81V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100ZU4P vs V100ZT4P |
V100ZS4 | RESISTOR, VOLTAGE DEPENDENT, 81V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V100ZU4P vs V100ZS4 |
V100ZA4P | Varistor, 81V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100ZU4P vs V100ZA4P |
V100ZS4P | Varistor, 81V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100ZU4P vs V100ZS4P |
V100ZT4 | METAL-OXIDE VARISTOR (MOV),60V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V100ZU4P vs V100ZT4 |
V100ZA4 | RESISTOR, VOLTAGE DEPENDENT, 81V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | V100ZU4P vs V100ZA4 |
V100ZA4 | RESISTOR, VOLTAGE DEPENDENT, 81V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V100ZU4P vs V100ZA4 |