-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 530J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T1756
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V1000LA160CP RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8100 | Buy Now |
DISTI #
F10937-ND
|
DigiKey | VARISTOR 1.65KV 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
685 In Stock |
|
$1.5815 / $3.0500 | Buy Now |
DISTI #
576-V1000LA160CP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.6500 | Buy Now |
DISTI #
V1000LA160CP
|
TME | Varistor: metal-oxide, THT, 1kVAC, 1.65kV, 10kA, 530J, -55÷85°C Min Qty: 1200 | 0 |
|
$1.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V1000LA160CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LA160CP
Littelfuse Inc
Varistor, 530J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 530 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 14 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |