Datasheets
V06E by:

Rectifier Diode, 1 Phase, 1 Element, 1.1A, 400V V(RRM), Silicon

Part Details for V06E by Hitachi Ltd

Overview of V06E by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V06E

Part # Distributor Description Stock Price Buy
Quest Components   3021
  • 1 $0.5950
  • 169 $0.2975
  • 673 $0.2380
$0.2380 / $0.5950 Buy Now

Part Details for V06E

V06E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V06E Part Data Attributes

V06E Hitachi Ltd
Buy Now Datasheet
Compare Parts:
V06E Hitachi Ltd Rectifier Diode, 1 Phase, 1 Element, 1.1A, 400V V(RRM), Silicon
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description E-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JESD-30 Code E-LALF-W2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1.1 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 3 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for V06E

This table gives cross-reference parts and alternative options found for V06E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V06E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V06E 1.1A, 400V, SILICON, RECTIFIER DIODE Renesas Electronics Corporation V06E vs V06E

V06E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V06E by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V06E by Hitachi Ltd

Select Manufacturer
Which Manufacturer of V06E would you like to use for your alert(s)?
  • Please alert me when V06E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V06E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V06E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V06E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V06E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V06E by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: