There are no models available for this part yet.
Overview of UZXTDCM832TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UZXTDCM832TA by Zetex / Diodes Inc
Part Data Attributes for UZXTDCM832TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
3 X 2 MM, MLP832, 10 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
4.5 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PQFP-F10
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
10
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
140 MHz
|
Alternate Parts for UZXTDCM832TA
This table gives cross-reference parts and alternative options found for UZXTDCM832TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXTDCM832TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZXTDCM832TC | Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN | Diodes Incorporated | UZXTDCM832TA vs UZXTDCM832TC |
UZXTDCM832TA | Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN | Diodes Incorporated | UZXTDCM832TA vs UZXTDCM832TA |
UZXTDCM832TC | Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN | Zetex / Diodes Inc | UZXTDCM832TA vs UZXTDCM832TC |