UZXTD2M832TA
Description: Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN

Overview of UZXTD2M832TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for UZXTD2M832TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZXTD2M832TA by Diodes Incorporated

UZXTD2M832TA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
FLATPACK, R-PQFP-F10
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3.5 A
Collector-Emitter Voltage-Max
20 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
15
JESD-30 Code
R-PQFP-F10
Number of Elements
2
Number of Terminals
10
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
Want to compare parts?
  1. UZXTD2M832TA
    Diodes Incorporated
    Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN
    VS

Alternate Parts for UZXTD2M832TA

This table gives cross-reference parts and alternative options found for UZXTD2M832TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXTD2M832TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZXTD2M832TA Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Zetex / Diodes Inc UZXTD2M832TA vs UZXTD2M832TA
UZXTD2M832TC Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Diodes Incorporated UZXTD2M832TA vs UZXTD2M832TC
UZXTD2M832TC Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Zetex / Diodes Inc UZXTD2M832TA vs UZXTD2M832TC
Part Number Description Manufacturer Compare
UZXTD2M832TA Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Zetex / Diodes Inc UZXTD2M832TA vs UZXTD2M832TA
UZXTD2M832TC Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Diodes Incorporated UZXTD2M832TA vs UZXTD2M832TC
UZXTD2M832TC Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN Zetex / Diodes Inc UZXTD2M832TA vs UZXTD2M832TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZXTD2M832TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZXTD2M832TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UZXTD2M832TA would you like to use for your alert(s)?
  • Please alert me when UZXTD2M832TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZXTD2M832TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZXTD2M832TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZXTD2M832TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZXTD2M832TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZXTD2M832TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: