Power Circuits
UZXCL5213V25H5
Description: Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN

Overview of UZXCL5213V25H5 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UZXCL5213V25H5 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZXCL5213V25H5 by Diodes Incorporated

UZXCL5213V25H5
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOIC
Package Description
VSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.325 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G5
Length
2 mm
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.1 A
Output Voltage1-Max
2.575 V
Output Voltage1-Min
2.425 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. UZXCL5213V25H5
    Diodes Incorporated
    Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN
    VS

Alternate Parts for UZXCL5213V25H5

This table gives cross-reference parts and alternative options found for UZXCL5213V25H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXCL5213V25H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZXCL5213V25H5TC Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Zetex / Diodes Inc UZXCL5213V25H5 vs ZXCL5213V25H5TC
ZXCL5213V25H5TC Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated UZXCL5213V25H5 vs ZXCL5213V25H5TC
ZXCL5213V25H5TA Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Zetex / Diodes Inc UZXCL5213V25H5 vs ZXCL5213V25H5TA
UZXCL5213V25H5 Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Zetex / Diodes Inc UZXCL5213V25H5 vs UZXCL5213V25H5
ZXCL5213V25H5 Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated UZXCL5213V25H5 vs ZXCL5213V25H5
ZXCL5213V25H5 Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Zetex / Diodes Inc UZXCL5213V25H5 vs ZXCL5213V25H5
ZXCL5213V25H5TA Fixed Positive LDO Regulator, 2.5V, 0.325V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated UZXCL5213V25H5 vs ZXCL5213V25H5TA
Part Number Description Manufacturer Compare
LP2980AIM5-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments UZXCL5213V25H5 vs LP2980AIM5-2.5
TPS79333DBVREP Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 Texas Instruments UZXCL5213V25H5 vs TPS79333DBVREP
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments UZXCL5213V25H5 vs TPS76927DBVRG4
LP2985-13DBVR 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments UZXCL5213V25H5 vs LP2985-13DBVR
MIC5206-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN Micrel Inc UZXCL5213V25H5 vs MIC5206-2.5BM5
MIC5213-3.6YC5-TR 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc UZXCL5213V25H5 vs MIC5213-3.6YC5-TR
LP2981IM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation UZXCL5213V25H5 vs LP2981IM5-3.8
LP2981A-32DBVT 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments UZXCL5213V25H5 vs LP2981A-32DBVT
IMP2186-2.85JUK/T Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc UZXCL5213V25H5 vs IMP2186-2.85JUK/T
MIC5203-2.8BM5TR Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc UZXCL5213V25H5 vs MIC5203-2.8BM5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZXCL5213V25H5 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZXCL5213V25H5 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UZXCL5213V25H5 would you like to use for your alert(s)?
  • Please alert me when UZXCL5213V25H5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZXCL5213V25H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZXCL5213V25H5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZXCL5213V25H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZXCL5213V25H5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZXCL5213V25H5 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: