Datasheets
UZVP2106ASTOA by:

Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3

Part Details for UZVP2106ASTOA by Zetex / Diodes Inc

Overview of UZVP2106ASTOA by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UZVP2106ASTOA

UZVP2106ASTOA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UZVP2106ASTOA Part Data Attributes

UZVP2106ASTOA Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
UZVP2106ASTOA Zetex / Diodes Inc Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZETEX PLC
Package Description IN-LINE, R-PSIP-W3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.28 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for UZVP2106ASTOA

This table gives cross-reference parts and alternative options found for UZVP2106ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZVP2106ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UZVP2106ASTOB Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc UZVP2106ASTOA vs UZVP2106ASTOB
UZVP2106ASTOA Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated UZVP2106ASTOA vs UZVP2106ASTOA
UZVP2106A Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Zetex / Diodes Inc UZVP2106ASTOA vs UZVP2106A
Part Number Description Manufacturer Compare
UZVP2106ASTOB Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc UZVP2106ASTOA vs UZVP2106ASTOB
UZVP2106A Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Zetex / Diodes Inc UZVP2106ASTOA vs UZVP2106A
UZVP2106ASTOB Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated UZVP2106ASTOA vs UZVP2106ASTOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZVP2106ASTOA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZVP2106ASTOA by Zetex / Diodes Inc

  • Please alert me when UZVP2106ASTOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZVP2106ASTOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZVP2106ASTOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZVP2106ASTOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZVP2106ASTOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZVP2106ASTOA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: