There are no models available for this part yet.
Overview of UZTX956SMTC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for UZTX956SMTC by Diodes Incorporated
Part Data Attributes for UZTX956SMTC by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-92
|
Package Description
|
SMALL OUTLINE, R-PSSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
200 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PSSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
110 MHz
|
Alternate Parts for UZTX956SMTC
This table gives cross-reference parts and alternative options found for UZTX956SMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZTX956SMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX956SM | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | UZTX956SMTC vs UZTX956SM |