Part Details for UZTX1147A by Zetex / Diodes Inc
Overview of UZTX1147A by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZTX1147A
UZTX1147A CAD Models
UZTX1147A Part Data Attributes:
|
UZTX1147A
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZTX1147A
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for UZTX1147A
This table gives cross-reference parts and alternative options found for UZTX1147A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZTX1147A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | UZTX1147A vs ZTX1147A |
ZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | UZTX1147A vs ZTX1147A |
UZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | UZTX1147A vs UZTX1147A |