UZS1E100MCL1GB
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 4MML CHIP, ROHS COMPLIANT

Overview of UZS1E100MCL1GB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for UZS1E100MCL1GB by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K3053
Newark Smt - Small Chip/Tp&reel |Nichicon UZS1E100MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1880
  • 5,000 $0.1780
  • 10,000 $0.1550
  • 20,000 $0.1380
  • 30,000 $0.1270
  • 50,000 $0.1160
$0.1160 / $0.1880 Buy Now
DISTI # 493-10142-1-ND
DigiKey CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 628
In Stock
  • 1 $0.5200
  • 10 $0.3520
  • 50 $0.2802
  • 100 $0.2314
  • 500 $0.1808
$0.1808 / $0.5200 Buy Now

CAD Models for UZS1E100MCL1GB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZS1E100MCL1GB by Nichicon Corporation

UZS1E100MCL1GB
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NICHICON CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
4.5 mm
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
27 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. UZS1E100MCL1GB
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 4MML CHIP, ROHS COMPLIANT
    VS

Related Parts for UZS1E100MCL1GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZS1E100MCL1GB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZS1E100MCL1GB by Nichicon Corporation

  • Please alert me when UZS1E100MCL1GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UZS1E100MCL1GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZS1E100MCL1GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UZS1E100MCL1GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZS1E100MCL1GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZS1E100MCL1GB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: