Power Circuits
UZMR25HC
Description: Fixed Positive Standard Regulator, 2.5VBIPolar, PBCY3, TO-92, 3 PIN

Overview of UZMR25HC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UZMR25HC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZMR25HC by Diodes Incorporated

UZMR25HC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
22.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
2.64 V
Output Voltage1-Min
2.36 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5.6%
Want to compare parts?
  1. UZMR25HC
    Diodes Incorporated
    Fixed Positive Standard Regulator, 2.5VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for UZMR25HC

This table gives cross-reference parts and alternative options found for UZMR25HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZMR25HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZMR25HC Fixed Positive Standard Regulator, 2.5VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc UZMR25HC vs UZMR25HC
Part Number Description Manufacturer Compare
UZMR25HCSTOB Fixed Positive Standard Regulator, 2.5VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc UZMR25HC vs UZMR25HCSTOB
UZMR25HC Fixed Positive Standard Regulator, 2.5VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc UZMR25HC vs UZMR25HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZMR25HC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZMR25HC by Diodes Incorporated

  • Please alert me when UZMR25HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UZMR25HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZMR25HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UZMR25HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZMR25HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZMR25HC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: