UZLLS1000TC
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN

Overview of UZLLS1000TC by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for UZLLS1000TC by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZLLS1000TC by Zetex / Diodes Inc

UZLLS1000TC
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
22 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
1.16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.625 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. UZLLS1000TC
    Zetex / Diodes Inc
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for UZLLS1000TC

This table gives cross-reference parts and alternative options found for UZLLS1000TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZLLS1000TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZLLS1000TA Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN Diodes Incorporated UZLLS1000TC vs UZLLS1000TA
Part Number Description Manufacturer Compare
UZLLS1000TA Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN Diodes Incorporated UZLLS1000TC vs UZLLS1000TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZLLS1000TC by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZLLS1000TC by Zetex / Diodes Inc

  • Please alert me when UZLLS1000TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UZLLS1000TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZLLS1000TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UZLLS1000TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZLLS1000TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZLLS1000TC by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: