There are no models available for this part yet.
Overview of UZC933ATA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for UZC933ATA by Diodes Incorporated
Part Data Attributes for UZC933ATA by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
12 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
3.5
|
Diode Capacitance-Nom
|
22.5 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
150
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for UZC933ATA
This table gives cross-reference parts and alternative options found for UZC933ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZC933ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC933ATC | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC933ATA vs ZC933ATC |
ZC933ATA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC933ATA vs ZC933ATA |
UZC933A | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt | Diodes Incorporated | UZC933ATA vs UZC933A |
UZC933A | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt | Zetex / Diodes Inc | UZC933ATA vs UZC933A |
UZC933ATC | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC933ATA vs UZC933ATC |
ZC933ATA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC933ATA vs ZC933ATA |
ZC933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | UZC933ATA vs ZC933A |