Part Details for UZC829ATC by Diodes Incorporated
Overview of UZC829ATC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZC829ATC
UZC829ATC CAD Models
UZC829ATC Part Data Attributes:
|
UZC829ATC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZC829ATC
Diodes Incorporated
Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.3 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 250 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for UZC829ATC
This table gives cross-reference parts and alternative options found for UZC829ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZC829ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC829ATC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | UZC829ATC vs ZC829ATC |
UZC829ATA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | UZC829ATC vs UZC829ATA |
ZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC829ATC vs ZC829A |
ZC829ATA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | UZC829ATC vs ZC829ATA |
UZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC829ATC vs UZC829A |
ZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC829ATC vs ZC829A |
UZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC829ATC vs UZC829A |
ZC829ATC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | UZC829ATC vs ZC829ATC |