Part Details for UZ8833 by Digitron Semiconductors
Overview of UZ8833 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UZ8833
UZ8833 CAD Models
UZ8833 Part Data Attributes
|
UZ8833
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UZ8833
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 25.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 29.7 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 7.5 mA |
Alternate Parts for UZ8833
This table gives cross-reference parts and alternative options found for UZ8833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ8833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752GP | Zener Diode, | CHENMKO Enterprise Co Ltd | UZ8833 vs 1N4752GP |
UZ8833HR | Zener Diode | Digitron Semiconductors | UZ8833 vs UZ8833HR |