Part Details for UZ7870HR by Digitron Semiconductors
Overview of UZ7870HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UZ7870HR
UZ7870HR CAD Models
UZ7870HR Part Data Attributes
|
UZ7870HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UZ7870HR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 53.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 66.5 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 35 mA |
Alternate Parts for UZ7870HR
This table gives cross-reference parts and alternative options found for UZ7870HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ7870HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7870 | Zener Diode | Digitron Semiconductors | UZ7870HR vs UZ7870 |
UZ7870-PBF | Zener Diode | Digitron Semiconductors | UZ7870HR vs UZ7870-PBF |