Part Details for UZ7812 by Microsemi Corporation
Overview of UZ7812 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UZ7812
UZ7812 CAD Models
UZ7812 Part Data Attributes
|
UZ7812
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ7812
Microsemi Corporation
Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 200 mA |
Alternate Parts for UZ7812
This table gives cross-reference parts and alternative options found for UZ7812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ7812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7812 | Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional | Microchip Technology Inc | UZ7812 vs UZ7812 |
UZ7812 | Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ7812 vs UZ7812 |
UZ7812 | Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional, | Unitrode Corporation | UZ7812 vs UZ7812 |