Part Details for UZ709E3 by Microsemi Corporation
Overview of UZ709E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZ709E3
UZ709E3 CAD Models
UZ709E3 Part Data Attributes
|
UZ709E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ709E3
Microsemi Corporation
Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for UZ709E3
This table gives cross-reference parts and alternative options found for UZ709E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ709E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZ709 | Unitrode Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, | UZ709E3 vs UZ709 |
UZ709 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, | UZ709E3 vs UZ709 |