Part Details for UZ5736 by Unitrode Corporation
Overview of UZ5736 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for UZ5736
UZ5736 CAD Models
UZ5736 Part Data Attributes
|
UZ5736
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ5736
Unitrode Corporation
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 34.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for UZ5736
This table gives cross-reference parts and alternative options found for UZ5736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ5736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5736 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ5736 vs UZ5736 |
UZ5736 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | UZ5736 vs UZ5736 |
UZ5736E3 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | UZ5736 vs UZ5736E3 |