Power Circuits
UZ1085G-33-TQ2-R
Unisonic Technologies Co Ltd
Description: Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-263, 3 PIN

Overview of UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd

UZ1085G-33-TQ2-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
D2PAK
Package Description
HALOGEN FREE, TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.4 V
Input Voltage-Max
12 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSSO-G2
Length
10.1 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
9.02 mm
Want to compare parts?
  1. UZ1085G-33-TQ2-R
    Unisonic Technologies Co Ltd
    Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-263, 3 PIN
    VS

Alternate Parts for UZ1085G-33-TQ2-R

This table gives cross-reference parts and alternative options found for UZ1085G-33-TQ2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ1085G-33-TQ2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJ1085CZ-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, TO-220, 3 PIN Promax-Johnton Electronic Corporation UZ1085G-33-TQ2-R vs PJ1085CZ-3.3
LMS1587CT-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments UZ1085G-33-TQ2-R vs LMS1587CT-3.3/NOPB
UZ1085L-33-TA3-T Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, LEAD FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd UZ1085G-33-TQ2-R vs UZ1085L-33-TA3-T
FAN1587AM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-263, 3 PIN Fairchild Semiconductor Corporation UZ1085G-33-TQ2-R vs FAN1587AM-3.3
PJ1587CM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Promax-Johnton Electronic Corporation UZ1085G-33-TQ2-R vs PJ1587CM-3.3
LMS1587CS-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments UZ1085G-33-TQ2-R vs LMS1587CS-3.3/NOPB
UZ1085L-33-TQ2-R Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Unisonic Technologies Co Ltd UZ1085G-33-TQ2-R vs UZ1085L-33-TQ2-R
UZ1085G-33-TN3-R Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN Unisonic Technologies Co Ltd UZ1085G-33-TQ2-R vs UZ1085G-33-TN3-R
PJ1085CM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Promax-Johnton Electronic Corporation UZ1085G-33-TQ2-R vs PJ1085CM-3.3
UZ1085G-33-TQ2-T Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-263, 3 PIN Unisonic Technologies Co Ltd UZ1085G-33-TQ2-R vs UZ1085G-33-TQ2-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of UZ1085G-33-TQ2-R would you like to use for your alert(s)?
  • Please alert me when UZ1085G-33-TQ2-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZ1085G-33-TQ2-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZ1085G-33-TQ2-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZ1085G-33-TQ2-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZ1085G-33-TQ2-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZ1085G-33-TQ2-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: