Part Details for UXP300110% by EBG RESISTORS LLC
Overview of UXP300110% by EBG RESISTORS LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UXP300110%
UXP300110% CAD Models
UXP300110% Part Data Attributes
|
UXP300110%
EBG RESISTORS LLC
Buy Now
Datasheet
|
Compare Parts:
UXP300110%
EBG RESISTORS LLC
Fixed Resistor, Metal Strip, 300W, 1ohm, 5000V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBG ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Metallized | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 60.8 mm | |
Package Style | Screw Ends | |
Package Width | 65.8 mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UXP | |
Technology | METAL STRIP | |
Tolerance | 10% | |
Working Voltage | 5000 V |