Part Details for UXN6M9M by Microchip Technology Inc
Overview of UXN6M9M by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UXN6M9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3100
|
Newark | Mmic Prescaler - Qfn Pkg Rohs Compliant: Yes |Microchip UXN6M9M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3600 / $99.0200 | Buy Now |
DISTI #
150-UXN6M9M-ND
|
DigiKey | MMIC PRESCALER - QFN PKG Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.6248 | Buy Now |
DISTI #
UXN6M9M/TR
|
Avnet Americas | Programmable Integer Divider Divide By 8 to 511 9000MHz 40-Pin QFN - Tape and Reel (Alt: UXN6M9M/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$89.8000 / $99.4000 | Buy Now |
DISTI #
UXN6M9M
|
Avnet Americas | Programmable Integer Divider Divide By 8 to 511 9000MHz 40-Pin QFN - Bulk (Alt: UXN6M9M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4444 / $99.0200 | Buy Now |
DISTI #
494-UXN6M9M
|
Mouser Electronics | Prescaler MMIC prescaler - QFN Pkg RoHS: Compliant | 0 |
|
$100.6200 | Order Now |
DISTI #
UXN6M9M
|
Microchip Technology Inc | MMIC prescaler - QFN Pkg, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
779 Alternates Available |
|
$80.5000 / $99.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$96.9900 | Buy Now |
|
Onlinecomponents.com | Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP | 864 Factory Stock |
|
$98.6100 / $186.8800 | Buy Now |
DISTI #
59366965
|
Verical | Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$134.2000 | Buy Now |
DISTI #
UXN6M9M
|
Avnet Americas | Programmable Integer Divider Divide By 8 to 511 9000MHz 40-Pin QFN - Bulk (Alt: UXN6M9M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4444 / $99.0200 | Buy Now |
Part Details for UXN6M9M
UXN6M9M CAD Models
UXN6M9M Part Data Attributes:
|
UXN6M9M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXN6M9M
Microchip Technology Inc
Prescaler, UXN Series, 1-Func, PQCC40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | SEATED HEIGHT CONSIDER FROM PHYSICAL DIMENSION TABLE SUPPLY VOLTAGE OPERATING IN NEGATIVE RANGE | |
Family | UXN | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |