Part Details for UXN14M9P by Microsemi Corporation
Overview of UXN14M9P by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UXN14M9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXN14M9P
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 1 | 0 |
|
$158.7300 / $167.2000 | Buy Now |
|
New Advantage Corporation | Prescaler, UXN Series, 1-Func, PQCC40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$134.9900 | Buy Now |
Part Details for UXN14M9P
UXN14M9P CAD Models
UXN14M9P Part Data Attributes:
|
UXN14M9P
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UXN14M9P
Microsemi Corporation
Prescaler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Family | UXN | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for UXN14M9P
This table gives cross-reference parts and alternative options found for UXN14M9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXN14M9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXN14M9P | Prescaler, UXN Series, 1-Func, PQCC40 | Microchip Technology Inc | UXN14M9P vs UXN14M9P |
UXN14M9P/TR | Prescaler, UXN Series, 1-Func | Microchip Technology Inc | UXN14M9P vs UXN14M9P/TR |