UXM28C256A-150/B
LSI Corporation
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS

Overview of UXM28C256A-150/B by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4150BRIZ-RL Analog Devices 6 Ch 40 MHz Isolator for Inter
ADUM4150BRIZ Analog Devices 6 Ch 40 MHz Isolator for Inter
AD7150BRMZ-REEL Analog Devices 2-channel CDC wt adaptive thre

CAD Models for UXM28C256A-150/B by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UXM28C256A-150/B by LSI Corporation

UXM28C256A-150/B
LSI Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
JESD-30 Code
X-XUUC-N34
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
34
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. UXM28C256A-150/B
    LSI Corporation
    EEPROM, 32KX8, 150ns, Parallel, CMOS
    VS

Alternate Parts for UXM28C256A-150/B

This table gives cross-reference parts and alternative options found for UXM28C256A-150/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXM28C256A-150/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UXM28C256AH-150/B EEPROM, 32KX8, 150ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28C256AH-150/B
Part Number Description Manufacturer Compare
UXM28HC256-90/B EEPROM, 32KX8, 90ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28HC256-90/B
UXM28HC256H-120/B EEPROM, 32KX8, 120ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28HC256H-120/B
UXM28HC256H-70/B EEPROM, 32KX8, 70ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28HC256H-70/B
UXM28C256A-250/B EEPROM, 32KX8, 250ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28C256A-250/B
UXM28C256AH-150/B EEPROM, 32KX8, 150ns, Parallel, CMOS LSI Corporation UXM28C256A-150/B vs UXM28C256AH-150/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UXM28C256A-150/B by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UXM28C256A-150/B by LSI Corporation

Select Manufacturer
Which Manufacturer of UXM28C256A-150/B would you like to use for your alert(s)?
  • Please alert me when UXM28C256A-150/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UXM28C256A-150/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UXM28C256A-150/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UXM28C256A-150/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UXM28C256A-150/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UXM28C256A-150/B by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: