Part Details for UXM15P by Microchip Technology Inc
Overview of UXM15P by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UXM15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8432
|
Newark | 15Ghz Programmable 2/4/8, 4/5/6/7/8/9 Prescaler 24 Qfn 4X4 Waffle Pack Rohs Compliant: Yes |Microchip UXM15P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8600 / $136.1500 | Buy Now |
DISTI #
UXM15P
|
Avnet Americas | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle - Waffle Pack (Alt: UXM15P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$122.9778 / $136.1500 | Buy Now |
DISTI #
UXM15P/TR
|
Avnet Americas | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle - Tape and Reel (Alt: UXM15P/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$123.3333 / $136.5200 | Buy Now |
DISTI #
494-UXM15P
|
Mouser Electronics | Prescaler DC-15GHz Prog Integer-N Prescaler RoHS: Compliant | 12 |
|
$138.3500 | Buy Now |
DISTI #
UXM15P
|
Microchip Technology Inc | 15GHz Programmable 2/4/8, 4/5/6/7/8/9 Prescaler, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
1864 Alternates Available |
|
$110.6800 / $136.1500 | Buy Now |
|
Future Electronics | DC-15 GHz Programmable Integer-N Prescaler RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$133.8500 / $140.5400 | Buy Now |
|
Onlinecomponents.com | Programmable Integer-N Prescaler - 0Hz to 15GHz - 24-QFN (4x4) Package - Surface Mount. |
22 In Stock 2129 Factory Stock |
|
$131.5600 / $136.9600 | Buy Now |
DISTI #
37054638
|
Verical | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN EP Waffle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 25 |
|
$184.5000 | Buy Now |
DISTI #
69706594
|
Verical | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN EP Waffle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 22 |
|
$157.3418 / $168.8779 | Buy Now |
DISTI #
UXM15P/TR
|
Avnet Americas | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle - Tape and Reel (Alt: UXM15P/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$123.3333 / $136.5200 | Buy Now |
Part Details for UXM15P
UXM15P CAD Models
UXM15P Part Data Attributes:
|
UXM15P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXM15P
Microchip Technology Inc
Prescaler, UXM Series, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FOR 20 GIGA HZ DIVISION RATIO IS 2/4/8; FOR 15 GIGA HZ DIVISION RATIO IS 4/5/6/7/8/9 | |
Family | UXM | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |