Part Details for UXM15P/TR by Microchip Technology Inc
Overview of UXM15P/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UXM15P/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8433
|
Newark | 15Ghz Programmable 2/4/8, 4/5/6/7/8/9 Prescaler Rohs Compliant: Yes |Microchip UXM15P/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2100 | Buy Now |
DISTI #
150-UXM15P/CT-ND
|
DigiKey | 15GHZ PROGRAMMABLE 2/4/8 PRESCAL Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$138.7500 | Buy Now |
DISTI #
UXM15P/TR
|
Avnet Americas | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle - Tape and Reel (Alt: UXM15P/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$123.3333 / $136.5200 | Buy Now |
DISTI #
579-UXM15P/TR
|
Mouser Electronics | Prescaler 15GHz Programmable 2/4/8, 4/5/6/7/8/9 Prescaler RoHS: Compliant | 0 |
|
$138.7500 | Order Now |
DISTI #
UXM15P/TR
|
Microchip Technology Inc | 15GHz Programmable 2/4/8, 4/5/6/7/8/9 Prescaler, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$111.0000 / $136.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 50 | 0 |
|
$138.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$140.3100 / $409.6400 | Buy Now | |
DISTI #
UXM15P/TR
|
Avnet Americas | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle - Tape and Reel (Alt: UXM15P/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$123.3333 / $136.5200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$135.3700 / $158.5700 | Buy Now |
DISTI #
UXM15P/TR
|
Avnet Silica | Prescaler 4V Divide By 2/4/5/6/7/8/9 20000MHz 24-Pin QFN Waffle (Alt: UXM15P/TR) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UXM15P/TR
UXM15P/TR CAD Models
UXM15P/TR Part Data Attributes:
|
UXM15P/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXM15P/TR
Microchip Technology Inc
Prescaler, UXM Series, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Family | UXM | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Packing Method | TR | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |