UXE0414100.1%R227K4
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.5W, 27400ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel,

Overview of UXE0414100.1%R227K4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for UXE0414100.1%R227K4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UXE0414100.1%R227K4 by Vishay Intertechnologies

UXE0414100.1%R227K4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Diameter
4 mm
Package Length
11.9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
27400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. UXE0414100.1%R227K4
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.5W, 27400ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for UXE0414100.1%R227K4

This table gives cross-reference parts and alternative options found for UXE0414100.1%R227K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXE0414100.1%R227K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UXE0414100.1%C127K4 Fixed Resistor, Thin Film, 0.5W, 27400ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, Vishay Intertechnologies UXE0414100.1%R227K4 vs UXE0414100.1%C127K4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UXE0414100.1%R227K4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UXE0414100.1%R227K4 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of UXE0414100.1%R227K4 would you like to use for your alert(s)?
  • Please alert me when UXE0414100.1%R227K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UXE0414100.1%R227K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UXE0414100.1%R227K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UXE0414100.1%R227K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UXE0414100.1%R227K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UXE0414100.1%R227K4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: