There are no models available for this part yet.
Overview of UXD20P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UXD20P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8429
|
Newark | 20Ghz Programmable 1/2/4/8 Prescaler 24 Qfn 4X4 Waffle Pack Rohs Compliant: Yes |Microchip UXD20P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8100 / $159.3500 | Buy Now | |
DISTI #
UXD20P
|
Avnet Americas | Prescaler -3.3V 1/2/4/8 20000MHz 24-Pin QFN - Bulk (Alt: UXD20P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9556 / $159.3500 | Buy Now | |
DISTI #
UXD20P/TR
|
Avnet Americas | Prescaler -3.3V 1/2/4/8 20000MHz 24-Pin QFN - Tape and Reel (Alt: UXD20P/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$144.3000 / $159.7500 | Buy Now | |
DISTI #
494-UXD20P
|
Mouser Electronics | Prescaler DC-20GHz Prog Binary Prescaler RoHS: Compliant | 34 |
|
$161.9500 | Buy Now | |
DISTI #
UXD20P
|
Microchip Technology Inc | 20GHz Programmable 1/2/4/8 Prescaler, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
949 Alternates Available |
|
$129.5600 / $159.3500 | Buy Now | |
Future Electronics | 20GHz Programmable 1/2/4/8 Binary Prescaler,24pin, 4mmx4mmsurface mount pkg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks Container: Tray | 0Tray |
|
$156.6200 | Buy Now | ||
Onlinecomponents.com | Prescaler 3.3V Divide By 1/2/4/8 20000MHz 24-Pin QFN EP Waffle RoHS: Compliant | 959 Factory Stock |
|
$159.0500 / $177.3600 | Buy Now | ||
NAC | 20GHz Programmable 1/2/4/8 Prescaler RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.0000 / $185.0900 | Buy Now | ||
DISTI #
UXD20P
|
Avnet Silica | Prescaler -3.3V 1/2/4/8 20000MHz 24-Pin QFN (Alt: UXD20P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
UXD20P
|
EBV Elektronik | Prescaler -3.3V 1/2/4/8 20000MHz 24-Pin QFN (Alt: UXD20P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for UXD20P by Microchip Technology Inc
Part Data Attributes for UXD20P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
4 AND 8 DIVISION RATIO ALSO AVAILABLE
|
Family
|
UXD
|
JESD-30 Code
|
S-XQCC-N24
|
Length
|
4 mm
|
Logic IC Type
|
PRESCALER
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Supply Voltage-Nom (Vsup)
|
-3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for UXD20P
This table gives cross-reference parts and alternative options found for UXD20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXD20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXD20P | Prescaler, | Microsemi Corporation | UXD20P vs UXD20P |
Related Parts for UXD20P
-
UXC20PPrescaler/Multivibrators
-
STM32F429NIH6Microcontrollers
-
SN74AHCT1G32DCKRGates
-
UC2854BQG3Switching Regulator or Controllers
-
FK26X7R2J333KN000Fixed Capacitors
-
SN74LVC8T245PWBus Driver/Transceivers
-
STL15N65M5Power Field-Effect Transistors
-
OPA602BPOperational Amplifiers
-
LT3083EFELinear Regulator ICs