Part Details for UXB02070F2002BR100 by Vishay Beyschlag
Overview of UXB02070F2002BR100 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UXB02070F2002BR100
UXB02070F2002BR100 CAD Models
UXB02070F2002BR100 Part Data Attributes
|
UXB02070F2002BR100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
UXB02070F2002BR100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for UXB02070F2002BR100
This table gives cross-reference parts and alternative options found for UXB02070F2002BR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F2002BR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UXB02070F2002AC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | UXB02070F2002BR100 vs UXB02070F2002AC100 |
UXB02070F2002ACU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | UXB02070F2002BR100 vs UXB02070F2002ACU00 |
UXB02070F2002BR100 | Vishay Intertechnologies | $1.1810 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | UXB02070F2002BR100 vs UXB02070F2002BR100 |
UXB02070F2002AR100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | UXB02070F2002BR100 vs UXB02070F2002AR100 |
UXB02070F2002BC100 | Vishay Intertechnologies | $1.0530 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | UXB02070F2002BR100 vs UXB02070F2002BC100 |
UXB02070F2002BCU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | UXB02070F2002BR100 vs UXB02070F2002BCU00 |
UXB02070F2002AR100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | UXB02070F2002BR100 vs UXB02070F2002AR100 |
UXB02070F2002BRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | UXB02070F2002BR100 vs UXB02070F2002BRP00 |