-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-UXB02070F1002AR100CT-ND
|
DigiKey | UXB 0207-10 0.05% R1 10K Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
911 In Stock |
|
$1.2147 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UXB02070F1002AR100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
UXB02070F1002AR100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for UXB02070F1002AR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F1002AR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070F1002BC100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070F1002AR100 vs UXB02070F1002BC100 |
UXB02070F1002BR100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F1002AR100 vs UXB02070F1002BR100 |
UXB02070F1002BR100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1002AR100 vs UXB02070F1002BR100 |
UXB02070F1002BCU00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1002AR100 vs UXB02070F1002BCU00 |
UXB02070F1002AR100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1002AR100 vs UXB02070F1002AR100 |
UXB02070F1002ACU00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1002AR100 vs UXB02070F1002ACU00 |