Part Details for UX2864H-200 by LSI Corporation
Overview of UX2864H-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for UX2864H-200
UX2864H-200 CAD Models
UX2864H-200 Part Data Attributes
|
UX2864H-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
UX2864H-200
LSI Corporation
EEPROM, 8KX8, 200ns, Parallel, MOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Organization | 8KX8 | |
Package Equivalence Code | DIE OR CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | MOS | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 2 ms |