Part Details for UWZ1HR33MCLGB by Nichicon Corporation
Overview of UWZ1HR33MCLGB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWZ1HR33MCLGB
UWZ1HR33MCLGB CAD Models
UWZ1HR33MCLGB Part Data Attributes
|
UWZ1HR33MCLGB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1HR33MCLGB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.2 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for UWZ1HR33MCLGB
This table gives cross-reference parts and alternative options found for UWZ1HR33MCLGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWZ1HR33MCLGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SGV0R33MTMT4X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP | Rubycon Corporation | UWZ1HR33MCLGB vs 50SGV0R33MTMT4X6.1 |
EHVR33M50AAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | UWZ1HR33MCLGB vs EHVR33M50AAT3 |
EHVR33M50AAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | UWZ1HR33MCLGB vs EHVR33M50AAT35 |
EHVR33M50BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | UWZ1HR33MCLGB vs EHVR33M50BAAT1 |
UWT1HR33MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP | Nichicon Corporation | UWZ1HR33MCLGB vs UWT1HR33MCR1GBL |
50CV0.33FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN | SUN Electronic Industries Corporation | UWZ1HR33MCLGB vs 50CV0.33FC |
50SKV0.33M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | UWZ1HR33MCLGB vs 50SKV0.33M4X5.5 |
B41125A6334M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | UWZ1HR33MCLGB vs B41125A6334M000 |
EHVR33M50BAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | UWZ1HR33MCLGB vs EHVR33M50BAT35 |
EHVR33M50RAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | UWZ1HR33MCLGB vs EHVR33M50RAT3 |