There are no models available for this part yet.
Overview of UWZ1C221MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UWZ1C221MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R8941
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWZ1C221MCL1GS RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now | |
DISTI #
493-9928-1-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3600 In Stock |
|
$0.0980 / $0.5300 | Buy Now | |
DISTI #
647-UWZ1C221MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 RoHS: Compliant | 2412 |
|
$0.1260 / $0.4500 | Buy Now | |
Future Electronics | WZ Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1250 | Buy Now | ||
DISTI #
UWZ1C221MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$0.1070 / $0.1480 | Buy Now | |
DISTI #
UWZ1C221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWZ1C221MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100512716
|
Chip1Stop | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105C T/R RoHS: Compliant pbFree: No Container: Cut Tape | 100 |
|
$0.2200 / $0.3600 | Buy Now | |
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 16V SMD | 2609 |
|
$0.0755 / $0.1764 | Buy Now | ||
LCSC | 220uF 16V 105mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 2584 |
|
$0.0621 / $0.1452 | Buy Now |
CAD Models for UWZ1C221MCL1GS by Nichicon Corporation
Part Data Attributes for UWZ1C221MCL1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
7.7 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0352 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
105 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for UWZ1C221MCL1GS
This table gives cross-reference parts and alternative options found for UWZ1C221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWZ1C221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEV227M016A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | UWZ1C221MCL1GS vs EEV227M016A9HAA |
EMZJ160ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2825, | Chemi-Con | UWZ1C221MCL1GS vs EMZJ160ARA221MF80G |
UWD1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWZ1C221MCL1GS vs UWD1C221MCL1GS |
VZL221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UWZ1C221MCL1GS vs VZL221M1CTR-0607 |
865060345007 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | UWZ1C221MCL1GS vs 865060345007 |
EEV227M016S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UWZ1C221MCL1GS vs EEV227M016S9HAA |
AVEZ227M16X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | UWZ1C221MCL1GS vs AVEZ227M16X16TF |
EHV221M16RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | UWZ1C221MCL1GS vs EHV221M16RC8 |
EEEFKC221XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UWZ1C221MCL1GS vs EEEFKC221XAP |
16CE220FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWZ1C221MCL1GS vs 16CE220FS |
Related Parts for UWZ1C221MCL1GS
-
EEEHAC221XAPFixed Capacitors
-
CR0402-16W-1241FTFixed Resistors
-
FH12A-40S-0.5SH(55)Headers and Edge Type Connectors
-
NLV25T-1R0J-PFFixed Inductors
-
B180-13-FRectifier Diodes
-
MI1206L501R-10Data Line Filters
-
STW9N150Power Field-Effect Transistors
-
SMDJ26CATransient Suppressors
-
UPD78F1188AGJ-GAE-AXMicrocontrollers