There are no models available for this part yet.
Overview of UWX1HR33MCL2GB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UWX1HR33MCL2GB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_26163059
|
Arrow Electronics | Cap Aluminum Lytic 0.33uF 50V 20% (3 X 5.4mm) SMD 2.8mA 2000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1640 | Americas - 41 |
|
$0.0370 | Buy Now | |
Quest Components | 1178 |
|
$0.1362 / $0.4540 | Buy Now | |||
DISTI #
UWX1HR33MCL2GB
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 0.33 �F, 50 V, 2000 hours @ 85�C, Polar (Alt: UWX1HR33MCL2GB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101170580
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 41 |
|
$0.0536 | Buy Now |
CAD Models for UWX1HR33MCL2GB by Nichicon Corporation
Part Data Attributes for UWX1HR33MCL2GB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
5.5MML CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.4 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.003 mA
|
Length
|
3.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2.8 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
3.3 mm
|
Alternate Parts for UWX1HR33MCL2GB
This table gives cross-reference parts and alternative options found for UWX1HR33MCL2GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWX1HR33MCL2GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1HAR33AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWX1HR33MCL2GB vs EEE1HAR33AR |
EEE1HAR33SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWX1HR33MCL2GB vs EEE1HAR33SR |
EEE1HAR33NR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWX1HR33MCL2GB vs EEE1HAR33NR |
UWX1HR33MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 5.5MML CHIP, ROHS COMPLIANT | Nichicon Corporation | UWX1HR33MCL2GB vs UWX1HR33MCL1GB |