Part Details for UWT1V330MCR1GBL by Nichicon Corporation
Overview of UWT1V330MCR1GBL by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWT1V330MCR1GBL
UWT1V330MCR1GBL CAD Models
UWT1V330MCR1GBL Part Data Attributes
|
UWT1V330MCR1GBL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1V330MCR1GBL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01155 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 59 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for UWT1V330MCR1GBL
This table gives cross-reference parts and alternative options found for UWT1V330MCR1GBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1V330MCR1GBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV330M35BADTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35BADTA |
EHV330M35BADT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35BADT1 |
EHV330M35ADTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35ADTA |
UWT1V330MCR6GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UWT1V330MCR1GBL vs UWT1V330MCR6GB |
EHV330M35RDT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35RDT3 |
JC1V336M0806BVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | UWT1V330MCR1GBL vs JC1V336M0806BVR |
UWT1V330MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UWT1V330MCR1GBL vs UWT1V330MCL1GBL |
EHV330M35BDT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35BDT35 |
EHV330M35BADT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35BADT2 |
EHV330M35ADT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333 | Hitano Enterprise Corp | UWT1V330MCR1GBL vs EHV330M35ADT3 |