-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2939
|
Newark | Aluminum Electrolytic Capacitor 33Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1H330MCL1GS Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
58R3587
|
Newark | Capacitor Alum Elec 33Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):50V, Polarity:Polar, Product Range:Uwt Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm, Product Height:7.7Mm Rohs Compliant: Yes |Nichicon UWT1H330MCL1GS Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
493-2224-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11385 In Stock |
|
$0.0862 / $0.4400 | Buy Now |
DISTI #
647-UWT1H330MCL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200 RoHS: Compliant | 2793 |
|
$0.0800 / $0.4400 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 33uF 6.3x7.7 20% RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.1050 | Buy Now |
DISTI #
UWT1H330MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 2700 In Stock |
|
$0.0900 / $0.1100 | Buy Now |
DISTI #
UWT1H330MCL1GS
|
TME | Capacitor: electrolytic, SMD, 33uF, 50VDC, Ø6.3x7.7mm, ±20%, 1000h Min Qty: 4500 | 0 |
|
$0.1290 | RFQ |
DISTI #
UWT1H330MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT1H330MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1H330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UWT1H330MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H330MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVEZ336M50X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | UWT1H330MCL1GS vs AVEZ336M50X16TF |
EHV330M50RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | UWT1H330MCL1GS vs EHV330M50RC8 |
EEEFK1H330XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UWT1H330MCL1GS vs EEEFK1H330XP |
MXWRU-050/330M6X8TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | UWT1H330MCL1GS vs MXWRU-050/330M6X8TRF |
50CE33KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWT1H330MCL1GS vs 50CE33KX |
EMVY500ARA330MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, 2826, | Chemi-Con | UWT1H330MCL1GS vs EMVY500ARA330MF80G |
50CE33LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWT1H330MCL1GS vs 50CE33LX |
50CE33FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWT1H330MCL1GS vs 50CE33FS |
EMZA500ARA330MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, 2826, | Chemi-Con | UWT1H330MCL1GS vs EMZA500ARA330MF80G |
VZH330M1HTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, 2826, | Lelon Electronics Corp | UWT1H330MCL1GS vs VZH330M1HTR-0607 |