-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3582
|
Newark | Aluminum Electrolytic Capacitor 2.2Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1H2R2MCL1GB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
493-2218-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
715 In Stock |
|
$0.0566 / $0.3500 | Buy Now |
DISTI #
647-UWT1H2R2MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 RoHS: Compliant | 77 |
|
$0.0560 / $0.3400 | Buy Now |
DISTI #
V36:1790_07834197
|
Arrow Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 11mA 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks Date Code: 2252 | Americas - 2000 |
|
$0.0510 / $0.0744 | Buy Now |
DISTI #
70409835
|
RS | Aluminum Electrolytic Capacitor, 2.2uF 50 V dc, WT Series 1000h 4 (Dia.) x 5.4mm | Nichicon UWT1H2R2MCL1GB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | RFQ |
|
Future Electronics | WT Series 2.2 uF 50 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0628 | Buy Now |
DISTI #
30576513
|
Verical | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 11mA 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 293 Package Multiple: 1 | Americas - 24721 |
|
$0.0666 / $0.1068 | Buy Now |
DISTI #
77261462
|
Verical | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 11mA 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2252 | Americas - 2000 |
|
$0.0510 / $0.0744 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2UF, SURFACE MOUNT, 1717 | 1424 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
UWT1H2R2MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0660 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1H2R2MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H2R2MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 11 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for UWT1H2R2MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H2R2MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXV225M050A9BAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP | KEMET Corporation | UWT1H2R2MCL1GB vs EXV225M050A9BAA |
UWZ1H2R2MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1H2R2MCL1GB vs UWZ1H2R2MCL1GB |
50CE2.2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWT1H2R2MCL1GB vs 50CE2.2FS |
UWG1H2R2MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1H2R2MCL1GB vs UWG1H2R2MCL1GB |
EXV225M050S9BAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UWT1H2R2MCL1GB vs EXV225M050S9BAA |