Part Details for UWT1H221MNL1GB by Nichicon Corporation
Overview of UWT1H221MNL1GB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWT1H221MNL1GB
UWT1H221MNL1GB CAD Models
UWT1H221MNL1GB Part Data Attributes
|
UWT1H221MNL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H221MNL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.11 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for UWT1H221MNL1GB
This table gives cross-reference parts and alternative options found for UWT1H221MNL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H221MNL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV221M50BFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | Hitano Enterprise Corp | UWT1H221MNL1GB vs EHV221M50BFT3 |
MVY50VC220MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CAN | Chemi-Con | UWT1H221MNL1GB vs MVY50VC220MJ10 |
UCD1H221MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1H221MNL1GB vs UCD1H221MNL1MS |
50CV220AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | SUN Electronic Industries Corporation | UWT1H221MNL1GB vs 50CV220AX |
EZV221M50AFT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UWT1H221MNL1GB vs EZV221M50AFT35 |
B41145A6227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | UWT1H221MNL1GB vs B41145A6227M000 |
EHV221M50BAFT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | Hitano Enterprise Corp | UWT1H221MNL1GB vs EHV221M50BAFT1 |
EZV221M50RFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UWT1H221MNL1GB vs EZV221M50RFTA |
EZV221M50BFT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UWT1H221MNL1GB vs EZV221M50BFT1 |
EHV221M50AFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | Hitano Enterprise Corp | UWT1H221MNL1GB vs EHV221M50AFTA |