-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J9341
|
Newark | Aluminum Electrolytic Capacitor 220Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1C221MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.1620 / $0.4580 | Buy Now |
DISTI #
58R3556
|
Newark | Aluminum Electrolytic Capacitor 220Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1C221MCL1GS RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
493-2179-1-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0848 / $0.4400 | Buy Now |
DISTI #
647-UWT1C221MCL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 RoHS: Compliant | 4793 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
E02:0323_01897721
|
Arrow Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 32 Weeks Date Code: 2414 | Europe - 87300 |
|
$0.0981 | Buy Now |
|
Future Electronics | WT Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.1010 | Buy Now |
DISTI #
83151007
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2414 | Americas - 87300 |
|
$0.0987 | Buy Now |
DISTI #
30583003
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 15195 |
|
$0.2250 / $0.2300 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1C221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1C221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UWT1C221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1C221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1C221XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UWT1C221MCL1GS vs EEEFK1C221XP |
EEV227M016S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UWT1C221MCL1GS vs EEV227M016S9HAA |
VZH221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | Lelon Electronics Corp | UWT1C221MCL1GS vs VZH221M1CTR-0607 |
UUD1C221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1C221MCL1GS vs UUD1C221MCL1GS |
VZL221M1CTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UWT1C221MCL1GS vs VZL221M1CTR-0607 |
CVZ-1C221MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | UWT1C221MCL1GS vs CVZ-1C221MF80-R |
EMZA160ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | UWT1C221MCL1GS vs EMZA160ARA221MF80G |
EXV227M016A9HAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UWT1C221MCL1GS vs EXV227M016A9HAA |
EHV221M16RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | UWT1C221MCL1GS vs EHV221M16RC8 |
EEEFKC221XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UWT1C221MCL1GS vs EEEFKC221XAP |