There are no models available for this part yet.
Overview of UWR-3.3/4250-D12AC by C&D Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
LT4250LCS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr |
CAD Models for UWR-3.3/4250-D12AC by C&D Technologies Inc
Part Data Attributes for UWR-3.3/4250-D12AC by C&D Technologies Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
C&D TECHNOLOGIES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDMA-P5
|
Load Regulation-Max
|
0.5%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.3495 V
|
Output Voltage-Min
|
3.2505 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for UWR-3.3/4250-D12AC
This table gives cross-reference parts and alternative options found for UWR-3.3/4250-D12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWR-3.3/4250-D12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-3.3/4250-D12ACL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | UWR-3.3/4250-D12AC vs UWR-3.3/4250-D12ACL2 |
UWR-3.3/4250-D12ACL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | UWR-3.3/4250-D12AC vs UWR-3.3/4250-D12ACL1 |
UWR-3.3/4250-D12ACL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | UWR-3.3/4250-D12AC vs UWR-3.3/4250-D12ACL2 |
UWR-3.3/4250-D12AC-C | DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | UWR-3.3/4250-D12AC vs UWR-3.3/4250-D12AC-C |