UWR-12/1250-D12AT
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid,

Overview of UWR-12/1250-D12AT by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1250-132MLB Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT
MLC1250-801 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1250-801ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for UWR-12/1250-D12AT by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UWR-12/1250-D12AT by C&D Technologies Inc

UWR-12/1250-D12AT
C&D Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
C&D TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
10 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P5
JESD-609 Code
e0
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. UWR-12/1250-D12AT
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid,
    VS

Alternate Parts for UWR-12/1250-D12AT

This table gives cross-reference parts and alternative options found for UWR-12/1250-D12AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWR-12/1250-D12AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UWR-12/1250-D12AT-C DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 Murata Power Solutions UWR-12/1250-D12AT vs UWR-12/1250-D12AT-C
UWR-12/1250-D12ATL2 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DATEL Inc UWR-12/1250-D12AT vs UWR-12/1250-D12ATL2
Part Number Description Manufacturer Compare
UWR-12/1250-D24AT-C DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D24AT-C
UWR-12/1250-D24ANTL2 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D24ANTL2
UWR-12/1250-D24ACTL1 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D24ACTL1
UWR-12/1250-D12AN DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D12AN
UWR-12/1250-D12ACTL1 DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DATEL Inc UWR-12/1250-D12AT vs UWR-12/1250-D12ACTL1
UWR-12/1250-D24AS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DATEL Inc UWR-12/1250-D12AT vs UWR-12/1250-D24AS
UWR-12/1250-D24AT DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D24AT
UWR-12/1250-D12AN-C DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 Murata Power Solutions UWR-12/1250-D12AT vs UWR-12/1250-D12AN-C
UWR-12/1250-D24ACT DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D24ACT
UWR-12/1250-D12A DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, C&D Technologies Inc UWR-12/1250-D12AT vs UWR-12/1250-D12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UWR-12/1250-D12AT by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UWR-12/1250-D12AT by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of UWR-12/1250-D12AT would you like to use for your alert(s)?
  • Please alert me when UWR-12/1250-D12AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UWR-12/1250-D12AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UWR-12/1250-D12AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UWR-12/1250-D12AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UWR-12/1250-D12AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UWR-12/1250-D12AT by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: