-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5 MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9825-1-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8702 In Stock |
|
$0.1510 / $0.7200 | Buy Now |
DISTI #
647-UWP1H010MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant | 3465 |
|
$0.1450 / $0.7000 | Buy Now |
DISTI #
30577970
|
Verical | Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 1000h 85°C T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 3888 |
|
$0.2150 / $0.8150 | Buy Now |
DISTI #
UWP1H010MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1730 | Buy Now |
DISTI #
UWP1H010MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD (Alt: UWP1H010MCL1GB) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100515801
|
Chip1Stop | Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 1000h 85℃ T/R RoHS: Compliant Container: Cut Tape | 3888 |
|
$0.1720 / $0.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWP1H010MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWP1H010MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 8.4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for UWP1H010MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWP1H010MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1HA010SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWP1H010MCL1GB vs EEE1HA010SR |
EEE1HA1R0AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWP1H010MCL1GB vs EEE1HA1R0AR |
EEE1HA010NR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | UWP1H010MCL1GB vs EEE1HA010NR |
105SML050MD4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, LEAD FREE | Cornell Dubilier Electronics Inc | UWP1H010MCL1GB vs 105SML050MD4 |