Part Details for UWP1C330MCL1GB by Nichicon Corporation
Results Overview of UWP1C330MCL1GB by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWP1C330MCL1GB Information
UWP1C330MCL1GB by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UWP1C330MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2845
|
Newark | Capacitor Alum Elect, 33Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Cap... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
493-9817-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3883 In Stock |
|
$0.1608 / $0.7600 | Buy Now |
DISTI #
647-UWP1C330MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 33uF AEC-Q200 RoHS: Compliant | 1382 |
|
$0.1600 / $0.7500 | Buy Now |
DISTI #
V79:2366_29280479
|
Arrow Electronics | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.4mm) SMD 0.049A 1000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 2 |
|
$0.1424 / $0.7050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks | 0 |
|
$0.1506 | Buy Now |
DISTI #
UWP1C330MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.2050 | Buy Now |
DISTI #
SMC-UWP1C330MCL1GB
|
Sensible Micro Corporation | Aluminum Electrolytic Capacitors - Smd 16Volts 33Uf Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2537 |
|
$0.1350 / $0.1462 | RFQ |
DISTI #
UWP1C330MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD (Alt: U... more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWP1C330MCL1GB
UWP1C330MCL1GB CAD Models
UWP1C330MCL1GB Part Data Attributes
|
UWP1C330MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWP1C330MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, 5.5MML CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0264 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 49 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |