Part Details for UWD1H330MCL1GS by Nichicon Corporation
Overview of UWD1H330MCL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWD1H330MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8822
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWD1H330MCL1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
493-9679-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2135 In Stock |
|
$0.1252 / $0.5400 | Buy Now |
DISTI #
647-UWD1H330MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200 RoHS: Compliant | 1800 |
|
$0.1200 / $0.5400 | Buy Now |
DISTI #
UWD1H330MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UWD1H330MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWD1H330MCL1GS
UWD1H330MCL1GS CAD Models
UWD1H330MCL1GS Part Data Attributes
|
UWD1H330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWD1H330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 92.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UWD1H330MCL1GS
This table gives cross-reference parts and alternative options found for UWD1H330MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWD1H330MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ330M1HTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | UWD1H330MCL1GS vs VEJ330M1HTR-0607 |
AVEZ336M50X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | UWD1H330MCL1GS vs AVEZ336M50X16TF |
CVZ-1H330MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | UWD1H330MCL1GS vs CVZ-1H330MF80-R |