Part Details for UVZ2D2R2MED1TD by Nichicon Corporation
Overview of UVZ2D2R2MED1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2D2R2MED1TD
UVZ2D2R2MED1TD CAD Models
UVZ2D2R2MED1TD Part Data Attributes
|
UVZ2D2R2MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D2R2MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.084 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 25 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2D2R2MED1TD
This table gives cross-reference parts and alternative options found for UVZ2D2R2MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D2R2MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2D2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | UVZ2D2R2MED1TD vs UVY2D2R2MED1TD |
UVZ2D2R2MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | UVZ2D2R2MED1TD vs UVZ2D2R2MED1TA |
NREHW2R2M200V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVZ2D2R2MED1TD vs NREHW2R2M200V6.3X11F3YF |
NREHW2R2M200V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVZ2D2R2MED1TD vs NREHW2R2M200V6.3X11TBSTNF |
EKME201ETE2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UVZ2D2R2MED1TD vs EKME201ETE2R2MF11D |
UVZ2D2R2MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UVZ2D2R2MED1TD vs UVZ2D2R2MED1CM |
UTWHV2R2M200TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | UVZ2D2R2MED1TD vs UTWHV2R2M200TB6.3X11 |
TKR2R2M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | UVZ2D2R2MED1TD vs TKR2R2M2DE |
UPR2D2R2MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2D2R2MED1TD vs UPR2D2R2MEH |
NREHW2R2M200V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVZ2D2R2MED1TD vs NREHW2R2M200V6.3X11SP7.5LLF |